Print Page
260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.070 |
5+ | CHF 48.800 |
10+ | CHF 46.520 |
25+ | CHF 42.180 |
50+ | CHF 38.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRLF35-8/14N
Order Code1293483
Product RangeRLF35
Technical Datasheet
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM5.7CFM
Flow Rate - Metric9.6m³/h
Flow Rate - Imperial5.7CFM
Air Flow - m3/min0.16m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.3W
Product RangeRLF35
IP Rating-
Product Overview
The RLF35-8/14N is a 24VDC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 6700RPM Speed rating
- 4.3W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
Heating and Ventilation, Lighting
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
15mm
Flow Rate - Metric
9.6m³/h
Air Flow - m3/min
0.16m³/min
Bearing Type
Ball Bearing
Power Rating
4.3W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
51mm
Air Flow - CFM
5.7CFM
Flow Rate - Imperial
5.7CFM
Noise Rating
55dBA
Power Connection Type
2 Lead Wires
Product Range
RLF35
Technical Docs (2)
Alternatives for RLF35-8/14N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04