Print Page
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.800 |
5+ | CHF 74.660 |
10+ | CHF 72.500 |
25+ | CHF 69.970 |
50+ | CHF 67.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRLF100-11/12
Order Code1781417
Product RangeRLF100
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size127mm
External Depth25mm
Air Flow - CFM37.7CFM
Flow Rate - Metric64m³/h
Air Flow - m3/min1.07m³/min
Flow Rate - Imperial37.7CFM
Noise Rating60dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8W
Product RangeRLF100
IP Rating-
Product Overview
The RLF100-11/12 from EBM Past is a DC centrifugal fan. The fan made of fibre glass reinforced plastic scroll housing, sheet steel housing base and fibreglass-reinforced plastic impeller. Electrical connection via single wire 22AWG, TR 64.
- Nominal voltage is 12VDC
- Power input is 8W
- Ambient temperature range from -20°C to 75°C
- Air flow is 64m3/h or 37.7CFM
- Speed is 5100rpm
- Sound pressure level is 6.4Bel(A)
- Ball bearing
- Dimension is 127mm x 127mm x 25mm
- Mass is 320g
Applications
Industrial
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
25mm
Flow Rate - Metric
64m³/h
Flow Rate - Imperial
37.7CFM
Bearing Type
Ball Bearing
Power Rating
8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
127mm
Air Flow - CFM
37.7CFM
Air Flow - m3/min
1.07m³/min
Noise Rating
60dBA
Power Connection Type
2 Lead Wires
Product Range
RLF100
Technical Docs (1)
Alternatives for RLF100-11/12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32