Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/12N/12
Order Code2575898
Product RangeRG125N Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/12N/12
Order Code2575898
Product RangeRG125N Series
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Air Flow - CFM51.5CFM
Air Flow - m3/min1.46m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating-
Product RangeRG125N Series
IP Rating-
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
38mm
Air Flow - m3/min
1.46m³/min
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
119mm
Air Flow - CFM
51.5CFM
Noise Rating
58dBA
Power Connection Type
3 Lead Wires
Product Range
RG125N Series
Technical Docs (1)
Alternatives for RG125-19/12N/12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.723492