Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-RA92-09
Order Code2575876
Product RangeRadiCal R2E225 RA Series
Technical Datasheet
42 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 181.310 |
| 5+ | CHF 177.110 |
| 10+ | CHF 172.910 |
| 25+ | CHF 164.500 |
| 50+ | CHF 156.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 181.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-RA92-09
Order Code2575876
Product RangeRadiCal R2E225 RA Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM414.95CFM
Air Flow - m3/min11.75m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating210W
Product RangeRadiCal R2E225 RA Series
IP RatingIP44
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
11.75m³/min
Bearing Type
Ball Bearing
Power Rating
210W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
414.95CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E225 RA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.708899