Print Page
Image is for illustrative purposes only. Please refer to product description.
1,009 In Stock
840 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.510 |
5+ | CHF 6.570 |
10+ | CHF 6.020 |
25+ | CHF 5.790 |
50+ | CHF 5.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ120
Order Code9599720
Technical Datasheet
For Use WithCompact Fans with 0.5mm pins
Voltage Rating230VAC
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length610mm
Product Range-
Product Overview
LZ120 is a straight plug connector.
- Wires: 0.5mm²
- Wire color: black/black
- Threaded pin: 2.8 x 0.5mm
- 230VAC voltage rating
Technical Specifications
For Use With
Compact Fans with 0.5mm pins
Fan Side Connector
Straight Plug
Cable Length
610mm
Voltage Rating
230VAC
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for LZ120
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948