Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.230 |
5+ | CHF 6.000 |
10+ | CHF 5.800 |
25+ | CHF 5.620 |
50+ | CHF 5.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ120/1.5
Order Code9600663
Technical Datasheet
For Use WithConnector Type A: Amp 0.5mm pins
Voltage Rating230VAC
Fan Side ConnectorStraight Receptacle
Current Rating-
Cable Length1500mm
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ120/1.5 is a 1500mm Fan Lead with straight connector, 0.5mm² wires. This connection lead is designed for use with single fan applications and is available in AC version.
- 2.8 x 0.5mm Threaded pin
Applications
Industrial
Technical Specifications
For Use With
Connector Type A: Amp 0.5mm pins
Fan Side Connector
Straight Receptacle
Cable Length
1500mm
SVHC
Lead (14-Jun-2023)
Voltage Rating
230VAC
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for LZ120/1.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05