Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 516.640 |
5+ | CHF 452.060 |
10+ | CHF 413.310 |
25+ | CHF 385.930 |
50+ | CHF 378.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 516.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AI28-A5
Order Code1781409
Product RangeG2E
Technical Datasheet
Blower Type-
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size247mm
External Depth130mm
Air Flow - CFM286CFM
Flow Rate - Metric485m³/h
Flow Rate - Imperial286CFM
Air Flow - m3/min8.08m³/min
Noise Rating72dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating160W
Product RangeG2E
IP RatingIP44
Product Overview
- Single inlet AC centrifugal fan with housing
- Forward-curved impeller
- Thermal overload protector wired internally
- IP44 protection
- 500m³/h flow rate
- Capacitor mounted
Technical Specifications
Blower Type
-
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
485m³/h
Air Flow - m3/min
8.08m³/min
Bearing Type
Ball Bearing
Power Rating
160W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
247mm
Air Flow - CFM
286CFM
Flow Rate - Imperial
286CFM
Noise Rating
72dBA
Power Connection Type
Terminal Block
Product Range
G2E
Technical Docs (3)
Alternatives for G2E140-AI28-A5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6