Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 161.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 161.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFT300XL30-01
Order Code1698058
Technical Datasheet
No. of Fans3
Supply Voltage230VAC
Power Rating59W
Fan Flow Rate480m³/h
Bearing Type-
Product Range-
Product Overview
FT300XL30-01 is a 230V, 50Hz, 3-fan tray designed for use in 19inch rack applications. It incorporates standard design AC shaded pole compact fans. It offers impedance protection against overloading. It is manufactured from anti-corrosion finish sheet steel, metal fan housing and impeller.
- Power connection type: UK plug mains lead
- 480m³/h total fan capacity, 395m³/h free air capacity
- 59W power consumption, 54.3dB(A) tray acoustic performance
Technical Specifications
No. of Fans
3
Power Rating
59W
Bearing Type
-
Supply Voltage
230VAC
Fan Flow Rate
480m³/h
Product Range
-
Technical Docs (1)
Alternatives for FT300XL30-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7