Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoAF80-00130 12V P/2 16.500
Order Code3923741
Product RangeAxiForce Series
Also Known AsAF80-00130 12V P/2 16.500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.310 |
5+ | CHF 65.650 |
10+ | CHF 64.980 |
25+ | CHF 62.320 |
50+ | CHF 56.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAF80-00130 12V P/2 16.500
Order Code3923741
Product RangeAxiForce Series
Also Known AsAF80-00130 12V P/2 16.500
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM126.5CFM
Noise Rating76dBA
Power Rating46W
Rated Speed16500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating-
IP RatingIP68
Air Flow - m3/min3.58m³/min
Product RangeAxiForce Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
AxiForce model allows the fan speed to be changed via a pulse-width-modulated supply and offer open-collector speed signal output. Suitable for variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
- Performance from 178m³/h to a maximum of 650m³/h, depending on model
- PWM control and speed signal (4 wire specification)
- Aerodynamic design offering quiet operation
- Powerful and efficient motor technology
- Long service life
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
76dBA
Rated Speed
16500rpm
Current Rating
-
Air Flow - m3/min
3.58m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
126.5CFM
Power Rating
46W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Product Range
AxiForce Series
Technical Docs (1)
Alternatives for AF80-00130 12V P/2 16.500
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233