Print Page
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 59.660 | 
| 5+ | CHF 54.890 | 
| 10+ | CHF 52.500 | 
| 25+ | CHF 48.920 | 
| 50+ | CHF 42.960 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC8300H
Order Code2344110
Product RangeAC8300H
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM47.1CFM
Noise Rating48dBA
Power Rating7.5W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min1.334m³/min
Product RangeAC8300H
SVHCLead (14-Jun-2023)
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
 - Up to 75% greater efficiency
 - Wide voltage range
 - Can be operated at 50 or 60Hz
 - Low power consumption
 - Long service life
 - Developed according to GreenTech philosophy
 
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
1.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
47.1CFM
Power Rating
7.5W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
AC8300H
Alternatives for AC8300H
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325