Print Page
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.990 |
5+ | CHF 38.670 |
10+ | CHF 36.740 |
25+ | CHF 34.980 |
50+ | CHF 31.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NGH-F00
Order Code1850331
Product Range8400N
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial46.5CFM
Air Flow - CFM46.5CFM
Noise Rating37dBA
Flow Rate - Metric79m³/h
Power Rating-
Rated Speed3600rpm
Power Connection Type2 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min1.317m³/min
Product Range8400N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst make the mounting and installing of their fans even easier with Plug n’ Play versions. They come pre-fitted with a Molex connector and threaded brass inserts in order to save time and effort while installing. Ideal for applications where strong, durable metal threads are a prerequisite in a plastic housing, especially useful where frequent assembly and disassembly is necessary.
- Quick and easy installation
- 2 way connector fitted
- Molex KK interconnect system
- M3 thread brass inserts
- Inserts fitted on both sides
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
46.5CFM
Flow Rate - Metric
79m³/h
Rated Speed
3600rpm
Current Rating
-
Air Flow - m3/min
1.317m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
46.5CFM
Noise Rating
37dBA
Power Rating
-
Power Connection Type
2 Lead Wires with Connector
IP Rating
IP20
Product Range
8400N
Technical Docs (2)
Alternatives for 8414NGH-F00
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095