Print Page
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.880 |
5+ | CHF 26.570 |
10+ | CHF 25.410 |
25+ | CHF 23.670 |
50+ | CHF 20.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414N/2GL
Order Code9600027
Product Range8400N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial19.4CFM
Flow Rate - Metric33m³/h
Air Flow - CFM19.4CFM
Noise Rating12dBA
Power Rating700mW
Rated Speed1500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.55m³/min
Product Range8400N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
33m³/h
Noise Rating
12dBA
Rated Speed
1500rpm
Current Rating
-
Air Flow - m3/min
0.55m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
19.4CFM
Air Flow - CFM
19.4CFM
Power Rating
700mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP54, IP68
Product Range
8400N
Alternatives for 8414N/2GL
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12