Print Page
6 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.040 |
5+ | CHF 23.960 |
10+ | CHF 22.920 |
25+ | CHF 21.360 |
50+ | CHF 18.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412N/2G-185
Order Code1875287
Product Range8400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial40.6CFM
Flow Rate - Metric69m³/h
Air Flow - CFM40.6CFM
Noise Rating32dBA
Power Rating-
Rated Speed3100rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP Rating-
Air Flow - m3/min1.15m³/min
Product Range8400N
SVHCLead (14-Jun-2023)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
69m³/h
Noise Rating
32dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
1.15m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Flow Rate - Imperial
40.6CFM
Air Flow - CFM
40.6CFM
Power Rating
-
Power Connection Type
3 Lead Wires with Connector
IP Rating
-
Product Range
8400N
Alternatives for 8412N/2G-185
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1