Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100209
Order Code4262401
Product RangeAxiForce Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 333.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 333.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100209
Order Code4262401
Product RangeAxiForce Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size100mm
External Depth90mm
Bearing TypeBall Bearing
Air Flow - CFM319CFM
Noise Rating84dBA
Power Rating135W
Rated Speed11000rpm
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating2.65A
IP RatingIP20
Air Flow - m3/min9.03m³/min
Product RangeAxiForce Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
100mm
Bearing Type
Ball Bearing
Noise Rating
84dBA
Rated Speed
11000rpm
Current Rating
2.65A
Air Flow - m3/min
9.03m³/min
Fan Frame Type
Square
External Depth
90mm
Air Flow - CFM
319CFM
Power Rating
135W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
IP20
Product Range
AxiForce Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608