Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100166
Order Code4138541
Product RangeAxiForce Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 100.750 |
5+ | CHF 98.230 |
10+ | CHF 95.710 |
25+ | CHF 90.670 |
50+ | CHF 85.630 |
100+ | CHF 80.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 100.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100166
Order Code4138541
Product RangeAxiForce Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103CFM
Noise Rating68dBA
Power Rating25W
Rated Speed13200rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating520mA
IP RatingIP68
Air Flow - m3/min2.91m³/min
Product RangeAxiForce Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
13200rpm
Current Rating
520mA
Air Flow - m3/min
2.91m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103CFM
Power Rating
25W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP68
Product Range
AxiForce Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246