Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100157
Order Code4138548
Product RangeAxiForce Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 183.860 |
5+ | CHF 179.260 |
10+ | CHF 174.660 |
25+ | CHF 165.480 |
50+ | CHF 156.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 183.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100157
Order Code4138548
Product RangeAxiForce Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM311CFM
Noise Rating71dBA
Power Rating58W
Rated Speed6800rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.38mA
IP RatingIP20
Air Flow - m3/min8.83m³/min
Product RangeAxiForce Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
6800rpm
Current Rating
2.38mA
Air Flow - m3/min
8.83m³/min
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
311CFM
Power Rating
58W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP20
Product Range
AxiForce Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246