Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100059
Order Code4138535
Product RangeAxiForce Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 206.200 |
5+ | CHF 201.050 |
10+ | CHF 195.890 |
25+ | CHF 185.570 |
50+ | CHF 175.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 206.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100059
Order Code4138535
Product RangeAxiForce Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM384CFM
Noise Rating70dBA
Power Rating98W
Rated Speed8300rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.05mA
IP RatingIP20
Air Flow - m3/min10.83m³/min
Product RangeAxiForce Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
8300rpm
Current Rating
2.05mA
Air Flow - m3/min
10.83m³/min
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
384CFM
Power Rating
98W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP20
Product Range
AxiForce Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246