Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8314HU
Order Code2253383
Product Range8300U
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM47.1CFM
Flow Rate - Imperial47.1CFM
Flow Rate - Metric80m³/h
Noise Rating48dBA
Power Rating6W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.334m³/min
Product Range8300U
Alternatives for 8314HU
1 Product Found
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
47.1CFM
Noise Rating
48dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
1.334m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
47.1CFM
Flow Rate - Metric
80m³/h
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
8300U
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17