Print Page
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.910 |
5+ | CHF 74.440 |
10+ | CHF 71.210 |
25+ | CHF 66.340 |
50+ | CHF 58.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8214J/2H4.
Order Code1635428
Product Range8200J
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial131CFM
Bearing TypeBall Bearing
Air Flow - CFM131CFM
Flow Rate - Metric3.709m³/min
Noise Rating71dBA
Power Rating-
Rated Speed14000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP54
Air Flow - m3/min3.709m³/min
Product Range8200J
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
131CFM
Air Flow - CFM
131CFM
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
3.709m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.709m³/min
Power Rating
-
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP54
Product Range
8200J
Alternatives for 8214J/2H4.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2