Print Page
2 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.750 |
5+ | CHF 25.430 |
10+ | CHF 24.400 |
25+ | CHF 23.440 |
50+ | CHF 22.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NH
Order Code2611292
Product Range600N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial25.3CFM
Air Flow - CFM25.3CFM
Flow Rate - Metric43m³/h
Noise Rating37dBA
Power Rating2.1W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.712m³/min
Product Range600N
SVHCLead (14-Jun-2023)
Product Overview
614NH is a 43m³/h air flow DC axial compact fan made of glass-fibre reinforced PBT plastic housing and glass-fibre reinforced PA plastic impeller material.
- Voltage range from 18 to 26V DC (24V DC nominal voltage)
- 2.1W power consumption, 37dB(A) sound pressure level and 5600min¯1 speed (rpm)
- Ambient temperature range from -20 to 70°C
- Exhaust over struts airflow direction
- Clockwise, viewed toward rotor direction of rotation
- Ball bearing storage
- Protection against reverse polarity and blocked rotor
- VDE, CSA, UL, CE approved
- IP54/IP68 degree of protection
- Dimension is 60 x 60 x 25mm
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
25.3CFM
Noise Rating
37dBA
Rated Speed
5600rpm
Current Rating
-
Air Flow - m3/min
0.712m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
25.3CFM
Flow Rate - Metric
43m³/h
Power Rating
2.1W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
600N
Technical Docs (3)
Alternatives for 614NH
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066