Print Page
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 23.000 | 
| 5+ | CHF 22.030 | 
| 10+ | CHF 21.130 | 
| 25+ | CHF 20.300 | 
| 50+ | CHF 19.520 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614F/2
Order Code2748448
Product Range600F
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM17.1CFM
Flow Rate - Imperial17.1CFM
Flow Rate - Metric29m³/h
Noise Rating27dBA
Power Rating1.1W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.484m³/min
Product Range600F
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
17.1CFM
Noise Rating
27dBA
Rated Speed
3900rpm
Current Rating
-
Air Flow - m3/min
0.484m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
17.1CFM
Flow Rate - Metric
29m³/h
Power Rating
1.1W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
600F
Technical Docs (3)
Alternatives for 614F/2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03