Print Page
112 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.380 |
5+ | CHF 17.830 |
10+ | CHF 17.060 |
25+ | CHF 15.890 |
50+ | CHF 13.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612FL
Order Code1781457
Product Range600F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial11.2CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric19m³/h
Air Flow - CFM11.2CFM
Noise Rating16dBA
Power Rating400mW
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.317m³/min
Product Range600F
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
11.2CFM
Flow Rate - Metric
19m³/h
Noise Rating
16dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
0.317m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
11.2CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600F
Technical Docs (3)
Alternatives for 612FL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031457