Print Page
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.190 |
| 5+ | CHF 31.500 |
| 10+ | CHF 29.920 |
| 25+ | CHF 28.500 |
| 50+ | CHF 25.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612F-F00
Order Code1850334
Product Range612F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM17.1CFM
Flow Rate - Imperial17.1CFM
Flow Rate - Metric29m³/h
Noise Rating27dBA
Power Rating-
Rated Speed3900rpm
Power Connection Type2 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.484m³/min
Product Range612F
Product Overview
The 612F-F00 is a plug 'n' play Compact Axial Fan ideally designed for PC cooling. It features threaded brass inserts fitted on both sides for easy mounting and plastic housing.
- DC fan with sleeve bearing
- Blowing over struts
- Molex connector fitted
- Connection via lead 313mm (+/- 10mm)
- IP20 Protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
17.1CFM
Noise Rating
27dBA
Rated Speed
3900rpm
Current Rating
-
Air Flow - m3/min
0.484m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
17.1CFM
Flow Rate - Metric
29m³/h
Power Rating
-
Power Connection Type
2 Lead Wires with Connector
IP Rating
IP20
Product Range
612F
Technical Docs (2)
Alternatives for 612F-F00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03