Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.770 |
5+ | CHF 33.110 |
10+ | CHF 32.450 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 38.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650N-KF0
Order Code2306559
Technical Datasheet
Kit Contents4650N Fan, LZ120 Power Lead, LZ30K Finger Guard
Flow Rate - Imperial94.17CFM
Flow Rate - Metric160m³/h
Product Range-
Alternatives for 4650N-KF0
1 Product Found
Product Overview
The 4650N-KF0 is a Compact Fan Kit incorporating a range of AC fans, a power lead and either a metal guard or an air filter option, 230V fans, can be operated at 50 or 60Hz, metal fan housings. Filter pads that can be changed without switching off the fan and sleeve bearing.
- 19W Power rating
- 2650RPM Speed rating
- -10 to 55°C Temperature range
Applications
HVAC
Contents
4650N Fan, Grill, Metal guard, Power Lead.
Technical Specifications
Kit Contents
4650N Fan, LZ120 Power Lead, LZ30K Finger Guard
Flow Rate - Metric
160m³/h
Flow Rate - Imperial
94.17CFM
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62