Print Page
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.060 |
5+ | CHF 37.810 |
10+ | CHF 36.290 |
25+ | CHF 34.850 |
50+ | CHF 33.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412F/2
Order Code9600060
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial100.1CFM
Flow Rate - Metric170m³/h
Air Flow - CFM100.1CFM
Noise Rating43dBA
Power Rating5.3W
Rated Speed2900rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4400F
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
170m³/h
Noise Rating
43dBA
Rated Speed
2900rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
100.1CFM
Air Flow - CFM
100.1CFM
Power Rating
5.3W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP20
Product Range
4400F
Alternatives for 4412F/2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2