Print Page
1,351 In Stock
1,040 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.610 |
5+ | CHF 12.510 |
10+ | CHF 11.980 |
25+ | CHF 11.250 |
50+ | CHF 10.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414F
Order Code9601295
Product Range400F
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM4.71CFM
Noise Rating22.1dBA
Power Rating800mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.134m³/min
Product Range400F
SVHCLead (14-Jun-2023)
Product Overview
414F is a DC axial compact fan. It is suitable for high air performance with medium pressure increase.
- Nominal voltage range from 20VDC to 28VDC
- 5400rpm speed
- 0.8W power consumption
- 22.1dBA sound pressure level
- Counterclockwise direction of rotation looking towards rotor
- Exhaust over struts airflow
- Via single wires 28AWG, TR 64 connection
- Temperature range from -20˚C to 70˚C
- Dimension is 40 x 10mm
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
22.1dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
0.134m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.71CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400F
Alternatives for 414F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433