Print Page
701 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.380 |
5+ | CHF 27.980 |
10+ | CHF 26.590 |
25+ | CHF 22.750 |
50+ | CHF 20.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414F-F00
Order Code1850332
Product Range400F
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM4.7CFM
Flow Rate - Imperial4.7CFM
Flow Rate - Metric8m³/h
Noise Rating22.1dBA
Power Rating-
Rated Speed5400rpm
Power Connection Type2 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.134m³/min
Product Range400F
SVHCLead (14-Jun-2023)
Alternatives for 414F-F00
2 Products Found
Product Overview
ebm-papst make the mounting and installing of their fans even easier with Plug n’ Play versions. They come pre-fitted with a Molex connector and threaded brass inserts in order to save time and effort while installing. Ideal for applications where strong, durable metal threads are a prerequisite in a plastic housing, especially useful where frequent assembly and disassembly is necessary.
- Quick and easy installation
- 2 way connector fitted
- Molex KK interconnect system
- M3 thread brass inserts
- Inserts fitted on both sides
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
4.7CFM
Noise Rating
22.1dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
0.134m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
4.7CFM
Flow Rate - Metric
8m³/h
Power Rating
-
Power Connection Type
2 Lead Wires with Connector
IP Rating
IP20
Product Range
400F
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017