Print Page
3 In Stock
72 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 83.780 |
5+ | CHF 77.160 |
10+ | CHF 73.310 |
25+ | CHF 69.820 |
50+ | CHF 62.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 83.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2H4
Order Code1293496
Product Range4100N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial208.9CFM
Bearing TypeBall Bearing
Flow Rate - Metric355m³/h
Air Flow - CFM208.9CFM
Noise Rating67dBA
Power Rating30W
Rated Speed6800rpm
Power Connection Type3 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min5.917m³/min
Product Range4100N
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Flow Rate - Imperial
208.9CFM
Flow Rate - Metric
355m³/h
Noise Rating
67dBA
Rated Speed
6800rpm
Current Rating
-
Air Flow - m3/min
5.917m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
208.9CFM
Power Rating
30W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
4100N
Alternatives for 4114N/2H4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39