Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3950
Order Code1781429
Product Range3900
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM34.7CFM
Noise Rating35dBA
Power Rating11W
Rated Speed2650rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min0.984m³/min
Product Range3900
SVHCLead (14-Jun-2023)
Alternatives for 3950
1 Product Found
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
35dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
0.984m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
34.7CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
3900
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28