Print Page
20 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.240 |
5+ | CHF 34.290 |
10+ | CHF 32.880 |
25+ | CHF 31.600 |
50+ | CHF 30.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3412NGV
Order Code9600272
Product Range3400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial49.4CFM
Air Flow - CFM49.4CFM
Flow Rate - Metric84m³/h
Noise Rating32dBA
Power Rating2.5W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.4m³/min
Product Range3400N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
49.4CFM
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
1.4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
49.4CFM
Flow Rate - Metric
84m³/h
Power Rating
2.5W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
3400N
Alternatives for 3412NGV
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131