Print Page
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.410 |
5+ | CHF 26.160 |
10+ | CHF 25.000 |
25+ | CHF 23.300 |
50+ | CHF 20.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3412N/2GLLE-453
Order Code1875294
Product Range3400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25.4mm
Flow Rate - Imperial20.85CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric35.4m³/h
Air Flow - CFM20.85CFM
Noise Rating12dBA
Power Rating-
Rated Speed1150rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP Rating-
Air Flow - m3/min0.59m³/min
Product Range3400N
SVHCLead (14-Jun-2023)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Flow Rate - Imperial
20.85CFM
Flow Rate - Metric
35.4m³/h
Noise Rating
12dBA
Rated Speed
1150rpm
Current Rating
-
Air Flow - m3/min
0.59m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
20.85CFM
Power Rating
-
Power Connection Type
3 Lead Wires with Connector
IP Rating
-
Product Range
3400N
Alternatives for 3412N/2GLLE-453
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105