Print Page
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 82.880 |
5+ | CHF 76.250 |
10+ | CHF 72.930 |
25+ | CHF 67.960 |
50+ | CHF 59.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3214J/2H4P
Order Code1875276
Product Range3200J
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial164.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric280m³/h
Air Flow - CFM164.8CFM
Noise Rating73dBA
Power Rating50W
Rated Speed13000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.667m³/min
Product Range3200J
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
164.8CFM
Flow Rate - Metric
280m³/h
Noise Rating
73dBA
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
4.667m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
164.8CFM
Power Rating
50W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
3200J
Alternatives for 3214J/2H4P
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28