Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3212J/2N-301
Order Code1651676
Product Range3200J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM76.5CFM
Flow Rate - Imperial76.5CFM
Flow Rate - Metric130m³/h
Noise Rating51dBA
Power Rating7.5W
Rated Speed6000rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min2.1673m³/min
Product Range3200J
SVHCLead (14-Jun-2023)
Alternatives for 3212J/2N-301
3 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
76.5CFM
Noise Rating
51dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
2.1673m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
76.5CFM
Flow Rate - Metric
130m³/h
Power Rating
7.5W
Power Connection Type
3 Lead Wires with Connector
IP Rating
IP20
Product Range
3200J
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222