Print Page
496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.790 |
5+ | CHF 21.890 |
10+ | CHF 20.930 |
25+ | CHF 19.500 |
50+ | CHF 17.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No252N
Order Code9600744
Product Range250
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size25mm
External Depth8mm
Flow Rate - Imperial1.88CFM
Bearing TypeSleeve Bearing
Air Flow - CFM1.88CFM
Flow Rate - Metric3.2m³/h
Noise Rating15dBA
Power Rating500mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.054m³/min
Product Range250
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
25mm
Flow Rate - Imperial
1.88CFM
Air Flow - CFM
1.88CFM
Noise Rating
15dBA
Rated Speed
9000rpm
Current Rating
-
Air Flow - m3/min
0.054m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
8mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
3.2m³/h
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
250
Technical Docs (3)
Alternatives for 252N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536