Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.230 |
5+ | CHF 9.040 |
10+ | CHF 8.870 |
25+ | CHF 8.680 |
50+ | CHF 8.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No210-HAR11830
Order Code2843442
For Use WithESM Axial Fan
Voltage Rating-
Fan Side Connector90° Angle Plug
Current Rating-
Cable Length1.5m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
For Use With
ESM Axial Fan
Fan Side Connector
90° Angle Plug
Cable Length
1.5m
SVHC
No SVHC (25-Jun-2020)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07