Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoNGR15081BNAAN
Order Code2844690
Product RangeNGR Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON
Manufacturer Part NoNGR15081BNAAN
Order Code2844690
Product RangeNGR Series
Technical Datasheet
IlluminationIlluminated
Contact ConfigurationSPST-NC
Switch OperationOn-None-Off
Actuator / Cap ColourBlack
Switch MountingPanel Mount
Product RangeNGR Series
Contact Current AC Max0
Contact Voltage VAC125V
Contact Current DC Max12A
Contact Voltage VDC14V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Illumination
Illuminated
Switch Operation
On-None-Off
Switch Mounting
Panel Mount
Contact Current AC Max
0
Contact Current DC Max
12A
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NC
Actuator / Cap Colour
Black
Product Range
NGR Series
Contact Voltage VAC
125V
Contact Voltage VDC
14V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499