Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoLS-S11S
Order Code2532641
Product RangeLS-Titan
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.090 |
5+ | CHF 29.480 |
10+ | CHF 28.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-S11S
Order Code2532641
Product RangeLS-Titan
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max240V
Operating Force Max1N
Product RangeLS-Titan
Contact Current DC Max3A
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
6A
Operating Force Max
1N
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
LS-Titan
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055