Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A1104-R47-R
Order Code2762605
Product RangeHCM1A1104 Series
Technical Datasheet
296 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | CHF 1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
CHF 950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1104-R47-R
Order Code2762605
Product RangeHCM1A1104 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)28.5A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeHCM1A1104 Series
Power Inductor Case11.1mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.00127ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCM1A1104 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
28.5A
Saturation Current (Isat)
35A
Power Inductor Case
11.1mm x 10mm x 4mm
DC Resistance Max
0.00127ohm
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858
Product traceability