Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-T6N-VUBC
Order Code3493715
Product RangeU444 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-T6N-VUBC
Order Code3493715
Product RangeU444 Series
Technical Datasheet
Connector Type AUSB 3.1 Type C Plug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourBlack
Product RangeU444 Series
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
6"
Jacket Colour
Black
Connector Type B
HD-15 Receptacle / USB 3.0 Type A Receptacle / USB 3.1 Type C Receptacle
Cable Length - Metric
150mm
Product Range
U444 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072