Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.460 |
5+ | CHF 6.160 |
10+ | CHF 5.840 |
25+ | CHF 5.590 |
50+ | CHF 5.360 |
100+ | CHF 5.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP013-003
Order Code2578506
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Cable Length - Metric1m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118541