Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP002-002-10A
Order Code2578462
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to NEMA 5-15R
Cable Length - Metric610mm
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial2ft
Technical Specifications
Connector to Connector
IEC 60320 C14 to NEMA 5-15R
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668