Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN366-03M
Order Code2925743
Technical Datasheet
Connector to ConnectorLC Duplex to SC Duplex
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket ColourYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
LC Duplex to SC Duplex
Cable Length - Imperial
10ft
Product Range
-
Cable Length - Metric
3m
Jacket Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072