Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-10G-LRM
Order Code3493652
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max10Gbps
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
10Gbps
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824