Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHIV22-PI
Order Code4125503
Product RangeDILA Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.950 |
5+ | CHF 26.970 |
10+ | CHF 25.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHIV22-PI
Order Code4125503
Product RangeDILA Series
Technical Datasheet
For Use WithEaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Configuration2NO-2NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationPush In
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Eaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
DILA Series
Auxiliary Contact Configuration
2NO-2NC
Auxiliary Contact Termination
Push In
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001