Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXV-102-A3-57TVRB-1E4
Order Code4373332
Product RangeXV-102 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXV-102-A3-57TVRB-1E4
Order Code4373332
Product RangeXV-102 Series
Technical Datasheet
Meter Display TypeTFT
Display Size115mm x 86mm
Display Resolution640 x 480 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeXV-102 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
TFT
Display Resolution
640 x 480 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
XV-102 Series
Display Size
115mm x 86mm
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52