Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-2,5
Order Code1110665
Product RangexStart
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.240 |
5+ | CHF 69.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-2,5
Order Code1110665
Product RangexStart
Technical Datasheet
Product RangexStart
Current Rating2.5A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
PKZM01-2,5 is a PKZM01 series motor-protective circuit-breaker. Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274).
- Push button actuator type
- Phase-failure sensitivity (according to IEC/EN 60947-4-1, VDE 0660 Part 102)
- Three number of pole
- Screw terminals connection
- IP20 degree of protection
- Lifespan, electrical of 50,000 operations (at 400V, AC-3)
- 25 operations/h operating frequency
- 6000V AC rated impulse withstand voltage (Uimp)
- Operating temperature range from -25 to 55°C
Technical Specifications
Product Range
xStart
No. of Poles
3 Pole
Voltage Rating VAC
690VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
2.5A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32