Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-10
Order Code1110668
Product RangexStart
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.910 |
5+ | CHF 92.040 |
10+ | CHF 90.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-10
Order Code1110668
Product RangexStart
Technical Datasheet
Product RangexStart
Current Rating10A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC690VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PKZM01-10 is a Motor Protective Circuit Breaker with manually actuated motor-protective circuit-breaker IEC/EN 60947-4-1, VDE 0660 part 102, rotating handle with clear switch position display ON and OFF. In conjunction with accessories main switch and emergency-stop switch compliant to EN 60204 or VDE 0113. Isolating characteristics compliant to IEC/EN 60947-3 6.
- IP20 Protection rating
- Finger and back of hand proof protection against direct contact
Applications
Power Management
Technical Specifications
Product Range
xStart
No. of Poles
3 Pole
Voltage Rating VAC
690VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
10A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32