Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-1
Order Code1110662
Product RangexStart
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.760 |
5+ | CHF 76.530 |
10+ | CHF 75.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-1
Order Code1110662
Product RangexStart
Technical Datasheet
Product RangexStart
Current Rating1A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PKZM01-1 is a motor-protective Circuit Breaker with pushbuttons. The motor-protective circuit breaker in housing for protection types IP40 and IP65. Integrated emergency STOP and emergency OFF pushbuttons reduce wiring. The PKZ series fuseless motor-protective circuit breaker combine short-circuit and overload protection in one device, allowing fast restart readiness.
- 1A Rated uninterrupted current
Applications
Industrial, Power Management
Technical Specifications
Product Range
xStart
No. of Poles
3 Pole
Voltage Rating VAC
690VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28