Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/M4/K1-PR
Order Code4293346
Product RangeP1 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 121.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 121.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/M4/K1-PR
Order Code4293346
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeRear Mount
Approvals / StandardsIEC/EN, VDE
Product RangeP1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
P1-32/M4/K1-PR is a 32A, 3 pole, P1 main switch. It has emergency switching off function, with metal shaft for a control panel depth of 400mm. It is certified by IEC/EN 60204, IEC/EN 60947-3, VDE 0660, IEC/EN 60947.
- Lockable in the 0 (Off) position, NEMA 12 degree of protection
- Degree of protection (front side) is IP65, rear mounting
- Ambient operating temperature range from -25°C to 50°C
- Rated permanent current Iu is 32A
- Rated operational power at AC-3, 380/400V, 50Hz is 13KW
- Maximum rated operation voltage Ue AC is 690V
- Short-circuit protection ratings are 50A gG/gL, fuse, contacts
- Rated conditional short-circuit current (Iq) is 80KA
- Red short thumb-grip actuator
- Product dimension is 340mm length/depth x 70mm height x 57mm width
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN, VDE
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Rear Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305