Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2
Order Code4293343
Product RangeP1 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.960 |
5+ | CHF 44.720 |
10+ | CHF 42.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2
Order Code4293343
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsCAS, IEC/EN, UL, VDE
Product RangeP1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
P1-25/I2 is an Eaton Moeller® series P1 on-off switch. It includes short-circuit protection. Safety certification are VDE 0660, IEC/EN 60947-3, UL, IEC/EN 60204, CSA, IEC/EN 60947.
- Fitted with black thumb grip and front plate, 3 number of poles
- 3 number of poles, NEMA 12 degree of protection, surface mounting method
- 300,000 operations lifespan, mechanical
- 1200 operations/h operating frequency, 3 pollution degree
- 6000VAC rated impulse withstand voltage (Uimp)
- 440VAC, between the contacts, according to EN 61140 safe isolation
- 1.6Nm, screw terminals tightening torque
- 107mm product length/depth, 180mm product height, 100mm product width
- Ambient operating temperature range from -25°C to 40°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CAS, IEC/EN, UL, VDE
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Surface Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43